Part Details for M24308/23-29F by Cristek Interconnects Inc
Overview of M24308/23-29F by Cristek Interconnects Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M24308/23-29F
M24308/23-29F CAD Models
M24308/23-29F Part Data Attributes
|
M24308/23-29F
Cristek Interconnects Inc
Buy Now
|
Compare Parts:
M24308/23-29F
Cristek Interconnects Inc
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for M24308/23-29F
This table gives cross-reference parts and alternative options found for M24308/23-29F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-29F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-29P | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Defense Logistics Agency | M24308/23-29F vs M24308/23-29P |
M24308/23-29Z | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Defense Logistics Agency | M24308/23-29F vs M24308/23-29Z |
M24308/23-29K | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Defense Logistics Agency | M24308/23-29F vs M24308/23-29K |
M24308/23-29F | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Defense Logistics Agency | M24308/23-29F vs M24308/23-29F |