-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7776
|
Newark | D Sub Conn, Rcpt, 9Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/23-31F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$17.4100 / $22.2100 | Buy Now |
DISTI #
IM24308/23-31F-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
99 In Stock |
|
$15.9718 / $22.2200 | Buy Now |
DISTI #
82H7776
|
Avnet Americas | Conn High Density D-Sub SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 82H7776) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$17.0700 | Buy Now |
DISTI #
965-M243082331F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,1 ,9 | 310 |
|
$11.0000 / $14.8600 | Buy Now |
DISTI #
71804581
|
RS | Connector, D-Sub, High Reliable,9 contacts size 20Right angled PCB | ITT Cannon M24308/23-31F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3300 / $28.5800 | RFQ |
DISTI #
ITTM24308/23-31F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 19 in Stock |
|
$16.4631 / $20.7117 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port |
112 In Stock |
|
$12.8300 / $21.1900 | Buy Now |
DISTI #
M24308/23-31F
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1674 In Stock |
|
$10.2900 / $22.6200 | Buy Now |
DISTI #
82H7776
|
Avnet Americas | Conn High Density D-Sub SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 82H7776) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$17.0700 | Buy Now |
DISTI #
82H7776
|
Avnet Americas | Conn High Density D-Sub SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 82H7776) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$17.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/23-31F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/23-31F
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for M24308/23-31F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-31F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-31P | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-31F vs M24308/23-31P |