Part Details for M24308/23-31P by Amphenol Positronic
Overview of M24308/23-31P by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-011LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Vertical. | |
10035388-201LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Right Angle. | |
10035388-200 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Right Angle. |
Price & Stock for M24308/23-31P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7456
|
Newark | D Sub Conn, Rcpt, De, 9Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Positronic M24308/23-31P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$17.9600 | Buy Now |
DISTI #
3937-M24308/23-31P-600081-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$50.8182 / $102.7100 | Buy Now |
DISTI #
4306-M24308/23-31P-ND
|
DigiKey | D-SUB RECEPTACLE STRAIGHT/RIGHT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.6308 | Buy Now |
DISTI #
276-M24308/23-31P
|
Mouser Electronics | D-Sub Standard Connectors HDC9S5B800S-MIL RoHS: Not Compliant | 0 |
|
$50.8000 / $63.0300 | Order Now |
DISTI #
POSM24308/23-31P
|
Heilind Electronics | D-SUB RECP 9 #20 SKT PCB Right Angle | Americas - 0 in Stock |
|
$46.6083 / $59.1905 | Buy Now |
DISTI #
30391788
|
Verical | Conn D-Subminiature SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$70.7883 / $75.4192 | Buy Now |
DISTI #
POSM24308/23-31P
|
Interstate Connecting Components | D-SUB RECP 9 #20 SKT PCB Right Angle | 0 |
|
$46.6083 / $59.1905 | Buy Now |
DISTI #
M24308/23-31P
|
PEI Genesis | HDC9S5B800S-MIL Min Qty: 1 | 25 |
|
$58.3600 / $61.6600 | Buy Now |
Part Details for M24308/23-31P
M24308/23-31P CAD Models
M24308/23-31P Part Data Attributes
|
M24308/23-31P
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/23-31P
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/23-31P
This table gives cross-reference parts and alternative options found for M24308/23-31P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-31P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-31Z | D Subminiature Connector, | Amphenol Corporation | M24308/23-31P vs M24308/23-31Z |
M24308/23-31F | D Subminiature Connector, | Amphenol Corporation | M24308/23-31P vs M24308/23-31F |
M24308/23-31F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/23-31P vs M24308/23-31F |
M24308/23-31F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M24308/23-31P vs M24308/23-31F |
M24308/23-31K | D Subminiature Connector, | Amphenol Corporation | M24308/23-31P vs M24308/23-31K |
M24308/23-31F | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/23-31P vs M24308/23-31F |
M24308/23-31Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/23-31P vs M24308/23-31Z |
M24308/23-31Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-31P vs M24308/23-31Z |
M24308/23-31Z | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/23-31P vs M24308/23-31Z |