There are no models available for this part yet.
Overview of M24308/23-4Z by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-4Z by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CM24308/23-4Z-ND
|
DigiKey | CONN D-SUB RCPT 37POS VERT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$74.1200 / $93.3900 | Buy Now | |
DISTI #
538-M24308/23-4Z
|
Mouser Electronics | D-Sub MIL Spec Connectors DCMM37SM | 0 |
|
$93.6600 / $112.2400 | Order Now | |
DISTI #
77612902
|
Verical | Conn D-Sub SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 235 |
|
$85.2827 / $135.3406 | Buy Now | |
DISTI #
M24308/23-4Z
|
PEI Genesis | DCMM37SM | 0 |
|
Buy Now |
CAD Models for M24308/23-4Z by Cinch Connectivity Solutions
Part Data Attributes for M24308/23-4Z by Cinch Connectivity Solutions
M24308/23-4Z
Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
Want to compare parts?
-
M24308/23-4ZCinch Connectivity SolutionsD Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,VS
-
Alternate Parts for M24308/23-4Z
This table gives cross-reference parts and alternative options found for M24308/23-4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-4F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-4Z vs M24308/23-4F |
M24308/23-4F | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Cinch Connectivity Solutions | M24308/23-4Z vs M24308/23-4F |
M24308/2-34F | D Subminiature Connector, | Amphenol Corporation | M24308/23-4Z vs M24308/2-34F |
M24308/23-4F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-4Z vs M24308/23-4F |
M24308/23-4Z | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-4Z vs M24308/23-4Z |
M24308/23-4F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/23-4Z vs M24308/23-4F |
M24308/23-4F | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/23-4Z vs M24308/23-4F |
M24308/23-4Z | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/23-4Z vs M24308/23-4Z |
M24308/23-4K | D Subminiature Connector, | Amphenol Corporation | M24308/23-4Z vs M24308/23-4K |
M24308/2-34Z | D Subminiature Connector, | Amphenol Corporation | M24308/23-4Z vs M24308/2-34Z |