Part Details for M24308/23-4Z by TE Connectivity
Overview of M24308/23-4Z by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-4Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M24308/23-4Z
|
Mouser Electronics | D-Sub MIL Spec Connectors RCPT ASSY POSTD 109 ZN 4 RoHS: Compliant | 0 |
|
$27.8200 | Order Now |
DISTI #
TMZM24308/23-4Z
|
Heilind Electronics | Americas - 1 in Stock |
|
Buy Now | ||
DISTI #
M24308/23-4Z
|
TTI | D-Sub MIL Spec Connectors RCPT ASSY POSTD 109 ZN 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$24.8800 / $33.5400 | Buy Now |
DISTI #
TMZM24308/23-4Z
|
Interstate Connecting Components | 1 |
|
Buy Now |
Part Details for M24308/23-4Z
M24308/23-4Z CAD Models
M24308/23-4Z Part Data Attributes
|
M24308/23-4Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/23-4Z
TE Connectivity
37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/23-4Z
This table gives cross-reference parts and alternative options found for M24308/23-4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-4F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-4Z vs M24308/23-4F |
M24308/23-4F | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Cinch Connectivity Solutions | M24308/23-4Z vs M24308/23-4F |
M24308/2-34F | D Subminiature Connector, | Amphenol Corporation | M24308/23-4Z vs M24308/2-34F |
M24308/23-4F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-4Z vs M24308/23-4F |
M24308/23-4Z | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-4Z vs M24308/23-4Z |
M24308/23-4F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/23-4Z vs M24308/23-4F |
M24308/23-4F | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/23-4Z vs M24308/23-4F |
M24308/23-4Z | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/23-4Z vs M24308/23-4Z |
M24308/23-4K | D Subminiature Connector, | Amphenol Corporation | M24308/23-4Z vs M24308/23-4K |
M24308/2-34Z | D Subminiature Connector, | Amphenol Corporation | M24308/23-4Z vs M24308/2-34Z |