Part Details for M24308/23-7P by Amphenol Positronic
Overview of M24308/23-7P by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0698
|
Newark | M24308/23-7P |Positronic M24308/23-7P RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9600 / $63.0400 | Buy Now |
DISTI #
3937-M24308/23-7P-600081-ND
|
DigiKey | HDC9F3P00S-MIL-375.10 Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$178.0180 / $189.8700 | Buy Now |
DISTI #
4306-M24308/23-7P-ND
|
DigiKey | D-SUB RECEPTACLE STRAIGHT/RIGHT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4648 | Buy Now |
DISTI #
276-M24308/23-7P
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$43.3400 / $53.7800 | Order Now |
DISTI #
POSM24308/23-7P
|
Heilind Electronics | D-SUB RECP 9 #20 SKT PCB STRAI | Americas - 0 in Stock |
|
$39.7496 / $50.5021 | Buy Now |
DISTI #
M24308/23-7P
|
TTI | D-Sub Standard Connectors Min Qty: 25 Package Multiple: 1 | Americas - 0 |
|
$56.9600 | Buy Now |
DISTI #
POSM24308/23-7P
|
Interstate Connecting Components | D-SUB RECP 9 #20 SKT PCB STRAI | 0 |
|
$39.7496 / $50.5021 | Buy Now |
Part Details for M24308/23-7P
M24308/23-7P CAD Models
M24308/23-7P Part Data Attributes
|
M24308/23-7P
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/23-7P
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.251 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/23-7P
This table gives cross-reference parts and alternative options found for M24308/23-7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-7Z | D Subminiature Connector, | Amphenol Corporation | M24308/23-7P vs M24308/23-7Z |
M24308/2-37F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Socket, | Cinch Connectivity Solutions | M24308/23-7P vs M24308/2-37F |
M24308/23-7F | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Bel Fuse | M24308/23-7P vs M24308/23-7F |
M24308/23-7Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-7P vs M24308/23-7Z |
M24308/23-7F | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Cinch Connectivity Solutions | M24308/23-7P vs M24308/23-7F |
M24308/23-7Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-7P vs M24308/23-7Z |
M24308/23-7K | D Subminiature Connector, | Amphenol Corporation | M24308/23-7P vs M24308/23-7K |
M24308/23-7F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-7P vs M24308/23-7F |
M24308/23-7Z | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/23-7P vs M24308/23-7Z |
M24308/23-7Z | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | Cristek Interconnects Inc | M24308/23-7P vs M24308/23-7Z |