Part Details for M24308/24-163 by Amphenol Positronic
Overview of M24308/24-163 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7475
|
Newark | Hd-D Sub Conn, Plug, Db, 44Pos, Solder, D Sub Connector Type:High Density, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:44Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder Rohs Compliant: Yes |Positronic M24308/24-163 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$150.5800 | Buy Now |
DISTI #
4306-M24308/24-163-ND
|
DigiKey | D-SUB PLUG STRAIGHT/RIGHT ANGLE Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$473.8252 | Buy Now |
DISTI #
276-M24308/24-163
|
Mouser Electronics | D-Sub High Density Connectors DD44M3P000-MIL-403.27 RoHS: Not Compliant | 0 |
|
$485.4700 | Order Now |
DISTI #
POSM24308/24-163
|
Heilind Electronics | D-SUB Plug 44 #22D PIN PCB Straight | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSM24308/24-163
|
Interstate Connecting Components | D-SUB Plug 44 #22D PIN PCB Straight | 0 |
|
Buy Now |
Part Details for M24308/24-163
M24308/24-163 CAD Models
M24308/24-163 Part Data Attributes
|
M24308/24-163
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/24-163
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |