Part Details for M24308/24-16F by ITT Interconnect Solutions
Overview of M24308/24-16F by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6787
|
Newark | D Sub |Itt Cannon M24308/24-16F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9400 / $40.7100 | Buy Now |
DISTI #
1003-M24308/24-16F-ND
|
DigiKey | CONN DSUB PLUG 37POS PNL MNT SLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$36.7900 | Buy Now |
DISTI #
M24308/24-16F
|
Avnet Americas | DSUB,37,PLG,PCB,CAD,STRAIGHT .158" - Bulk (Alt: M24308/24-16F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6125 / $54.4455 | Buy Now |
DISTI #
965-M243082416F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,4 ,37 | 0 |
|
$35.3300 | Order Now |
DISTI #
74747245
|
RS | D Sub,130777-0025 MS | ITT Cannon M24308/24-16F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$42.0500 | RFQ |
DISTI #
ITTM24308/24-16F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$40.7493 / $51.2652 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$36.5300 / $100.0600 | Buy Now | |
DISTI #
M24308/24-16F
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,4 ,37 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$28.0400 / $41.7400 | Buy Now |
DISTI #
ITTM24308/24-16F
|
Interstate Connecting Components | D-SUB CONNECTOR PCB | 0 |
|
$40.7493 / $51.2652 | Buy Now |
|
Master Electronics | 0 |
|
$36.5300 / $100.0600 | Buy Now |
Part Details for M24308/24-16F
M24308/24-16F CAD Models
M24308/24-16F Part Data Attributes
|
M24308/24-16F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/24-16F
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/24-16F
This table gives cross-reference parts and alternative options found for M24308/24-16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-16A | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-16F vs M24308/24-16A |
M24308/24-16P | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-16F vs M24308/24-16P |
M24308/24-16P | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-16F vs M24308/24-16P |
M24308/24-16Z | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-16F vs M24308/24-16Z |
M24308/24-16T | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-16F vs M24308/24-16T |
M24308/24-16Z | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-16F vs M24308/24-16Z |
M24308/24-16F | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-16F vs M24308/24-16F |
M24308/24-16Z | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-16F vs M24308/24-16Z |