Part Details for M24308/24-1F by TE Connectivity
Overview of M24308/24-1F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9462
|
Newark | M24308/24-1F Rohs Compliant: No |Amp Te Connectivity M24308/24-1F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $10.6400 | Buy Now |
DISTI #
571-1218124-1
|
Mouser Electronics | D-Sub MIL Spec Connectors PCB PLUG 9 POS VERT RoHS: Not Compliant | 0 |
|
$14.6100 / $15.3500 | Order Now |
DISTI #
TMZM24308/24-1F
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port | Alternative Product Available |
|
$7.1300 / $14.9200 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 9 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 9 |
|
$9.9000 / $13.2000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 9 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 1 |
|
$15.6546 | Buy Now |
DISTI #
M24308/24-1F
|
TTI | D-Sub MIL Spec Connectors PCB PLUG 9 POS VERT Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$14.9200 / $17.2900 | Buy Now |
DISTI #
TMZM24308/24-1F
|
Interstate Connecting Components | 0 |
|
$18.8548 / $19.1640 | Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port | Alternative Product Available |
|
$7.1300 / $14.9200 | Buy Now |
Part Details for M24308/24-1F
M24308/24-1F CAD Models
M24308/24-1F Part Data Attributes
|
M24308/24-1F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/24-1F
TE Connectivity
9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-24308, LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/24-1F
This table gives cross-reference parts and alternative options found for M24308/24-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-1T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-1F vs M24308/24-1T |
M24308/24-1F | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | M24308/24-1F vs M24308/24-1F |
M24308/24-1A | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-1F vs M24308/24-1A |
M24308/24-1Z | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/24-1F vs M24308/24-1Z |
M24308/24-1F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-1F vs M24308/24-1F |
M24308/24-1P | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-1F vs M24308/24-1P |