Part Details for M24308/24-25F by ITT Interconnect Solutions
Overview of M24308/24-25F by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7786
|
Newark | D Sub Conn, Plug, 9, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/24-25F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3000 | Buy Now |
DISTI #
IM24308/24-25F-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
80 In Stock |
|
$12.8684 / $19.7300 | Buy Now |
DISTI #
M243082425F
|
Avnet Americas | Conn High Density D-Sub PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: M243082425F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 200 |
|
$11.0200 | Buy Now |
DISTI #
M24308/24-25F
|
Avnet Americas | Conn High Density D-Sub PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: M24308/24-25F) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M243082425F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,1 ,9 | 125 |
|
$19.2100 / $25.9400 | Buy Now |
DISTI #
71804590
|
RS | Connector, D-Sub, High Reliable,9 contacts size 20Right angled PCB | ITT Cannon M24308/24-25F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5300 | RFQ |
DISTI #
ITTM24308/24-25F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 95 in Stock |
|
$19.2323 / $24.1956 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature M 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Package |
31 In Stock |
|
$13.9000 / $24.4500 | Buy Now |
DISTI #
77698845
|
Verical | Conn D-Sub Min Qty: 3 Package Multiple: 1 Date Code: 2232 | Americas - 31 |
|
$25.7402 / $30.1480 | Buy Now |
DISTI #
M24308/24-25F
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 204 In Stock |
|
$11.2000 / $23.6000 | Buy Now |
Part Details for M24308/24-25F
M24308/24-25F CAD Models
M24308/24-25F Part Data Attributes
|
M24308/24-25F
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
M24308/24-25F
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |