There are no models available for this part yet.
Overview of M24308/24-29Z by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/24-29Z by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82H7789
|
Newark | D Sub Conn, Plug, 50, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon M24308/24-29Z RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9000 | Buy Now | |
DISTI #
IM24308/24-29Z-ND
|
DigiKey | CONN D-SUB PLUG 50POS R/A SOLDER Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.4094 | Buy Now | |
DISTI #
965-M243082429Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Zinc,5 ,50 | 100 |
|
$51.4000 / $62.5900 | Buy Now | |
DISTI #
71804639
|
RS | Connector, D-Sub, High Reliable,50 contacts size 20Right angled PCB | ITT Cannon M24308/24-29Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$62.3300 | RFQ | |
DISTI #
ITTM24308/24-29Z
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 14 in Stock |
|
$52.8231 / $66.4549 | Buy Now | |
DISTI #
ITAM24308/24-29Z
|
Heilind Electronics | D-SUB Plug 50 #20 PIN PCB Rt Angle Right Angle PCB | Americas - 0 in Stock |
|
$43.3500 / $50.3420 | Buy Now | |
Onlinecomponents.com | Conn D-Subminiature PIN 50 POS Solder RA Thru-Hole 50 Terminal 1 Port |
50 In Stock |
|
$46.9000 / $79.2400 | Buy Now | ||
DISTI #
M24308/24-29Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,5 ,50 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 295 In Stock |
|
$45.8000 / $51.5800 | Buy Now | |
DISTI #
ITTM24308/24-29Z
|
Interstate Connecting Components | D-SUB CONNECTOR PCB | 43 |
|
$52.8231 / $66.4549 | Buy Now | |
DISTI #
ITAM24308/24-29Z
|
Interstate Connecting Components | D-SUB Plug 50 #20 PIN PCB Rt Angle Right Angle PCB | 0 |
|
$43.3500 / $50.3420 | Buy Now |
CAD Models for M24308/24-29Z by ITT Interconnect Solutions
Part Data Attributes for M24308/24-29Z by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks, 4 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
5/D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
Alternate Parts for M24308/24-29Z
This table gives cross-reference parts and alternative options found for M24308/24-29Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-29Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-29P | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-29Z vs M24308/24-29P |
M24308/24-29Z | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | M24308/24-29Z vs M24308/24-29Z |
M24308/24-29A | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-29Z vs M24308/24-29A |
M24308/24-29F | D Subminiature Connector, | Amphenol Corporation | M24308/24-29Z vs M24308/24-29F |
M24308/24-29Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-29Z vs M24308/24-29Z |
M24308/24-29T | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-29Z vs M24308/24-29T |
M24308/24-29Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M24308/24-29Z vs M24308/24-29Z |
M24308/24-29P | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-29Z vs M24308/24-29P |
M24308/24-29Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-29Z vs M24308/24-29Z |
M24308/24-29F | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-29Z vs M24308/24-29F |