Part Details for M24308/24-2Z by TE Connectivity
Overview of M24308/24-2Z by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M24308/24-2Z
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG ASSY POSTD 109 ZN 2 RoHS: Compliant | 15 |
|
$18.6700 / $25.2100 | Buy Now |
DISTI #
TMZM24308/24-2Z
|
Heilind Electronics | Americas - 91 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | AMPLIMITE,PLUG ASY,POSTD,109,ZN,2 RoHS: Compliant |
165 In Stock |
|
$14.6400 / $18.8300 | Buy Now |
DISTI #
M24308/24-2Z
|
TTI | D-Sub MIL Spec Connectors PLUG ASSY POSTD 109 ZN 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 574 In Stock |
|
$15.1600 / $17.6800 | Buy Now |
DISTI #
TMZM24308/24-2Z
|
Interstate Connecting Components | 273 |
|
Buy Now | ||
|
Master Electronics | AMPLIMITE,PLUG ASY,POSTD,109,ZN,2 RoHS: Compliant |
165 In Stock |
|
$14.6400 / $18.8300 | Buy Now |
|
South Electronics | M24308/24-2Z | 3 |
|
RFQ |
Part Details for M24308/24-2Z
M24308/24-2Z CAD Models
M24308/24-2Z Part Data Attributes:
|
M24308/24-2Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/24-2Z
TE Connectivity
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.187 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/24-2Z
This table gives cross-reference parts and alternative options found for M24308/24-2Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-2Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-2K | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-2Z vs M24308/24-2K |
M24308/24-2Z | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-2Z vs M24308/24-2Z |
M24308/24-2P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-2Z vs M24308/24-2P |
M24308/24-2A | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-2Z vs M24308/24-2A |