Part Details for M24308/24-32Z by ITT Interconnect Solutions
Overview of M24308/24-32Z by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-32Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8893
|
Newark | D Sub Connector, Standard, 15 Position, Plug, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Mil-C-24308 Series, Connector Body Material:Metal Body, Body Material:Steel Rohs Compliant: No |Itt Cannon M24308/24-32Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6100 | Buy Now |
DISTI #
IM24308/24-32Z-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
84 In Stock |
|
$17.7380 / $18.6400 | Buy Now |
DISTI #
M24308/24-32Z
|
Avnet Americas | CONN D-SUB PL 15 POS 2.8MM SLDR RA TH 15TERM - Bulk (Alt: M24308/24-32Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2750 / $26.2515 | Buy Now |
DISTI #
965-M243082432Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Zinc,2 ,15 | 0 |
|
$14.4900 / $17.8800 | Order Now |
DISTI #
71804642
|
RS | Connector, D-Sub, High Reliable,15 contacts size 20Right angled PCB | ITT Cannon M24308/24-32Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0100 | RFQ |
DISTI #
ITTM24308/24-32Z
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 6 in Stock |
|
$11.1888 / $19.6477 | Buy Now |
DISTI #
ITAM24308/24-32Z
|
Heilind Electronics | D-SUB Plug 15 #20 PIN PCB Rt Angle Right Angle PCB | Americas - 0 in Stock |
|
$15.1200 / $17.5588 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port | 0 |
|
$14.1400 / $24.9800 | Buy Now |
DISTI #
M24308/24-32Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,2 ,15 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2798 In Stock |
|
$13.0800 / $17.6700 | Buy Now |
DISTI #
ITTM24308/24-32Z
|
Interstate Connecting Components | D-SUB CONNECTOR PCB | 19 |
|
$11.1888 / $19.6477 | Buy Now |
Part Details for M24308/24-32Z
M24308/24-32Z CAD Models
M24308/24-32Z Part Data Attributes
|
M24308/24-32Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/24-32Z
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/24-32Z
This table gives cross-reference parts and alternative options found for M24308/24-32Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-32Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-32F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M24308/24-32Z vs M24308/24-32F |
M24308/24-32Z | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/24-32Z vs M24308/24-32Z |
M24308/24-32K | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-32Z vs M24308/24-32K |
M24308/24-32Z | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-32Z vs M24308/24-32Z |
M24308/24-32F | D Subminiature Connector, | Amphenol Corporation | M24308/24-32Z vs M24308/24-32F |
M24308/24-32F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-32Z vs M24308/24-32F |
M24308/24-32P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-32Z vs M24308/24-32P |
M24308/24-32Z | D Subminiature Connector, | Amphenol Corporation | M24308/24-32Z vs M24308/24-32Z |
M24308/24-32Z | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-32Z vs M24308/24-32Z |
M24308/24-32F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-32Z vs M24308/24-32F |