Part Details for M24308/24-33F by TE Connectivity
Overview of M24308/24-33F by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-33F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/24-33F
|
Avnet Americas | D-Sub Connector Plug 25 Position Right Angle Through Hole - Bulk (Alt: M24308/24-33F) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M24308/24-33F
|
Mouser Electronics | D-Sub MIL Spec Connectors 25POS Cd RA MALE RoHS: Not Compliant | 0 |
|
$48.2600 | Order Now |
DISTI #
TMZM24308/24-33F
|
Heilind Electronics | Americas - 1 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | R/A PLG ASSY 25 POS SER 109 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
M24308/24-33F
|
TTI | D-Sub MIL Spec Connectors 25POS Cd RA MALE Min Qty: 6 Package Multiple: 6 Container: Each | Americas - 0 |
|
$45.2200 / $48.6400 | Buy Now |
DISTI #
M24308/24-33F
|
Avnet Americas | D-Sub Connector Plug 25 Position Right Angle Through Hole - Bulk (Alt: M24308/24-33F) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMZM24308/24-33F
|
Interstate Connecting Components | 1 |
|
Buy Now |
Part Details for M24308/24-33F
M24308/24-33F CAD Models
M24308/24-33F Part Data Attributes:
|
M24308/24-33F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/24-33F
TE Connectivity
25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.543 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for M24308/24-33F
This table gives cross-reference parts and alternative options found for M24308/24-33F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-33F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-33F | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-33F vs M24308/24-33F |
M24308/24-33Z | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-33F vs M24308/24-33Z |
M24308/24-33P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-33F vs M24308/24-33P |
M24308/24-33K | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-33F vs M24308/24-33K |