Part Details for M24308/24-52Z by ITT Interconnect Solutions
Overview of M24308/24-52Z by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-52Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6824
|
Newark | D Sub |Itt Cannon M24308/24-52Z Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3600 / $58.4500 | Buy Now |
DISTI #
1003-M24308/24-52Z-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SOLDER Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.5466 | Buy Now |
DISTI #
M24308/24-52Z
|
Avnet Americas | Conn D-Subminiature PL 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: M24308/24-52Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2375 / $67.5805 | Buy Now |
DISTI #
965-M243082452Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Zinc,4 ,37 | 0 |
|
$50.5300 | Order Now |
DISTI #
ITTM24308/24-52Z
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$49.6364 / $50.5556 | Buy Now |
|
Onlinecomponents.com | Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029 RoHS: Compliant | 0 |
|
$45.3500 / $124.2000 | Buy Now |
DISTI #
M24308/24-52Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,4 ,37 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1758 In Stock |
|
$31.5300 / $45.4900 | Buy Now |
DISTI #
M24308/24-52Z
|
Avnet Americas | Conn D-Subminiature PL 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: M24308/24-52Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2375 / $67.5805 | Buy Now |
DISTI #
M24308/24-52Z
|
Avnet Americas | Conn D-Subminiature PL 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: M24308/24-52Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2375 / $67.5805 | Buy Now |
DISTI #
ITTM24308/24-52Z
|
Interstate Connecting Components | D-SUB CONNECTOR PCB | 0 |
|
$49.6364 / $50.5556 | Buy Now |
Part Details for M24308/24-52Z
M24308/24-52Z CAD Models
M24308/24-52Z Part Data Attributes
|
M24308/24-52Z
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
M24308/24-52Z
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |