Part Details for M24308/24-53F by ITT Interconnect Solutions
Overview of M24308/24-53F by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-53F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/24-53F-ND
|
DigiKey | CONN D-SUB PLUG 50POS R/A SOLDER Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.1674 | Buy Now |
DISTI #
M24308/24-53F
|
Avnet Americas | DSUB,50,PLG,PCB,CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: M24308/24-53F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$47.5375 / $93.8135 | Buy Now |
DISTI #
965-M243082453F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,5 ,50 | 0 |
|
$70.1500 / $87.0500 | Order Now |
DISTI #
V90:2381_09653332
|
Arrow Electronics | Conn D-Sub RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$38.4900 / $78.4100 | Buy Now |
DISTI #
74747263
|
RS | D Sub,130778-0028 MS | ITT Cannon M24308/24-53F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$72.4400 | RFQ |
DISTI #
ITTM24308/24-53F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$64.9636 / $66.1667 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port Package | 0 |
|
$64.9400 / $182.5600 | Buy Now |
DISTI #
50955753
|
Verical | Conn D-Sub RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$38.4900 / $78.3200 | Buy Now |
DISTI #
M24308/24-53F
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,5 ,50 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1134 In Stock |
|
$43.1700 / $58.0300 | Buy Now |
DISTI #
M24308/24-53F
|
Avnet Americas | DSUB,50,PLG,PCB,CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: M24308/24-53F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$47.5375 / $93.8135 | Buy Now |
Part Details for M24308/24-53F
M24308/24-53F CAD Models
M24308/24-53F Part Data Attributes:
|
M24308/24-53F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/24-53F
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for M24308/24-53F
This table gives cross-reference parts and alternative options found for M24308/24-53F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-53F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-53K | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-53F vs M24308/24-53K |
M24308/24-53P | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-53F vs M24308/24-53P |
M24308/24-53F | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/24-53F vs M24308/24-53F |
M24308/24-53Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-53F vs M24308/24-53Z |