-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | M24308/24-65F | 8 |
|
$63.0000 / $70.0000 | Buy Now |
DISTI #
M24308/24-65F
|
Avnet Abacus | Conn High Density D Subminiature Plug 78 Position 2.41mm Solder Straight Panel Mount/Through Hole (Alt: M24308/24-65F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/24-65F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M24308/24-65F
Amphenol Corporation
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 12 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
This table gives cross-reference parts and alternative options found for M24308/24-65F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-65F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-65T | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-65F vs M24308/24-65T |
M24308/24-65P | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-65F vs M24308/24-65P |
M24308/24-65Z | D Subminiature Connector, | Amphenol Corporation | M24308/24-65F vs M24308/24-65Z |
M24308/24-65Z | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-65F vs M24308/24-65Z |
M24308/24-65A | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-65F vs M24308/24-65A |
M24308/24-65P | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-65F vs M24308/24-65P |
M24308/24-65K | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-65F vs M24308/24-65K |