M24308/24-75F
Description: D Subminiature Connector,

Overview of M24308/24-75F by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M24308/24-75F by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # M24308/24-75F
Avnet Abacus Conn High Density D Subminiature Plug 44 Position 2.29mm Solder Right Angle Panel Mount/Through Hole (Alt: M24308/24-75F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M24308/24-75F by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M24308/24-75F by Amphenol Corporation

M24308/24-75F
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Amphenol
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
12 mΩ
Contact Style
RND PIN-SKT
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
17.792 N
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYESTER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Material
STEEL
Shell Size
3/B
Termination Type
SOLDER
Total Number of Contacts
44
Want to compare parts?
  1. M24308/24-75F
    Amphenol Corporation
    D Subminiature Connector,
    VS

Alternate Parts for M24308/24-75F

This table gives cross-reference parts and alternative options found for M24308/24-75F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-75F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24308/24-75Z D Subminiature Connector, Amphenol Corporation M24308/24-75F vs M24308/24-75Z
M24308/24-75F D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug Cinch Connectivity Solutions M24308/24-75F vs M24308/24-75F
M24308/24-75F D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, Amphenol Positronic M24308/24-75F vs M24308/24-75F
M24308/24-75T D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug Cinch Connectivity Solutions M24308/24-75F vs M24308/24-75T
M24308/24-75P D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug Cinch Connectivity Solutions M24308/24-75F vs M24308/24-75P
M24308/24-75P D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, Amphenol Positronic M24308/24-75F vs M24308/24-75P
M24308/24-75Z D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, Amphenol Positronic M24308/24-75F vs M24308/24-75Z
M24308/24-75K D Subminiature Connector, Amphenol Corporation M24308/24-75F vs M24308/24-75K
Part Number Description Manufacturer Compare
M24308/24-75P D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, Defense Logistics Agency M24308/24-75F vs M24308/24-75P
M24308/24-75K D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, Defense Logistics Agency M24308/24-75F vs M24308/24-75K
M24308/24-75Z D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, Amphenol Positronic M24308/24-75F vs M24308/24-75Z
M24308/24-75P D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, Amphenol Positronic M24308/24-75F vs M24308/24-75P

Related Parts for M24308/24-75F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/24-75F by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/24-75F by Amphenol Corporation

Select Manufacturer
Which Manufacturer of M24308/24-75F would you like to use for your alert(s)?
  • Please alert me when M24308/24-75F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24308/24-75F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/24-75F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24308/24-75F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/24-75F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/24-75F by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: