There are no models available for this part yet.
Overview of M24308/24-8Z by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/24-8Z by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1599-M24308/24-8Z-ND
|
DigiKey | CONN D-SUB PLUG 15POS VERT SLDR Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
538-M24308/24-8Z
|
Mouser Electronics | D-Sub MIL Spec Connectors DAMM15PZ | 0 |
|
$27.3300 / $38.4900 | Order Now | |
Quest Components | 4 |
|
$54.9980 | Buy Now | |||
DISTI #
M24308/24-8Z
|
PEI Genesis | DAMM15PZ Min Qty: 1 | 97 |
|
$24.8800 / $24.9600 | Buy Now |
CAD Models for M24308/24-8Z by Cinch Connectivity Solutions
Part Data Attributes for M24308/24-8Z by Cinch Connectivity Solutions
M24308/24-8Z
Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Want to compare parts?
-
M24308/24-8ZCinch Connectivity SolutionsD Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,VS
-
Alternate Parts for M24308/24-8Z
This table gives cross-reference parts and alternative options found for M24308/24-8Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-8Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-8F | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/24-8Z vs M24308/24-8F |
M24308/24-8F | D Subminiature Connector, | Amphenol Corporation | M24308/24-8Z vs M24308/24-8F |
M24308/24-8K | D Subminiature Connector, | Amphenol Corporation | M24308/24-8Z vs M24308/24-8K |
M24308/24-8P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-8Z vs M24308/24-8P |
M24308/24-8Z | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/24-8Z vs M24308/24-8Z |
M24308/24-8F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-8Z vs M24308/24-8F |
M24308/24-8T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-8Z vs M24308/24-8T |
M24308/24-8A | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-8Z vs M24308/24-8A |
M24308/24-8Z | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | Cristek Interconnects Inc | M24308/24-8Z vs M24308/24-8Z |
M24308/24-8K | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-8Z vs M24308/24-8K |