M24308/24-9F by:

D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,

Part Details for M24308/24-9F by Amphenol Positronic

Overview of M24308/24-9F by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M24308/24-9F

Part # Distributor Description Stock Price Buy
DISTI # 4306-M24308/24-9F-ND
DigiKey D-SUB PLUG STRAIGHT/RIGHT ANGLE Min Qty: 25 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $19.2244
$19.2244 Buy Now
DISTI # POSM24308/24-9F
Heilind Electronics D-SUB Plug 25 #20 PIN PCB Straight Americas - 0 in Stock
Buy Now
DISTI # POSM24308/24-9F
Interstate Connecting Components D-SUB Plug 25 #20 PIN PCB Straight 0
Buy Now
DISTI # M24308/24-9F
FDH Electronics Connector Min Qty: 1 0
Buy Now RFQ

Part Details for M24308/24-9F

M24308/24-9F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M24308/24-9F Part Data Attributes

M24308/24-9F Amphenol Positronic
Buy Now
Compare Parts:
M24308/24-9F Amphenol Positronic D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED
Board Mounting Option HOLE .12
Body Breadth 0.509 inch
Body Depth 0.242 inch
Body Length 2.103 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .12
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 5 A
Shell Size 3/B
Terminal Pitch 2.76 mm
Termination Type SOLDER
Total Number of Contacts 25

Alternate Parts for M24308/24-9F

This table gives cross-reference parts and alternative options found for M24308/24-9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M24308/24-9A D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-9F vs M24308/24-9A
M24308/24-9Z D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-9F vs M24308/24-9Z
M24308/24-9F D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-9F vs M24308/24-9F
M24308/24-9T D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-9F vs M24308/24-9T
Part Number Description Manufacturer Compare
M24308/24-9Z D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-9F vs M24308/24-9Z
M24308/24-9P D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug, Defense Logistics Agency M24308/24-9F vs M24308/24-9P
M24308/24-9T D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-9F vs M24308/24-9T
M24308/24-9A D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-9F vs M24308/24-9A
M24308/24-9F D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug, Defense Logistics Agency M24308/24-9F vs M24308/24-9F
M24308/24-9F D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-9F vs M24308/24-9F

M24308/24-9F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/24-9F by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/24-9F by Amphenol Positronic

  • Please alert me when M24308/24-9F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M24308/24-9F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/24-9F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M24308/24-9F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/24-9F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/24-9F by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: