Part Details for M24308/24-9F by ITT Interconnect Solutions
Overview of M24308/24-9F by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-9F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6842
|
Newark | D Sub Conn, Plug, 25Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: No |Itt Cannon M24308/24-9F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7800 / $28.3100 | Buy Now |
DISTI #
IM24308/24-9F-ND
|
DigiKey | CONN DSUB PLUG 25POS PNL MNT SLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4776 / $33.0500 | Buy Now |
DISTI #
IBC M24308/24-9F
|
Avnet Americas | D SUB 25 PLUG, STRAIGHT PCB ,50 AU , CAD, MIL QUAL - Bulk (Alt: IBC M24308/24-9F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M24308/24-9F
|
Avnet Americas | D SUB 25 PLUG, STRAIGHT PCB ,50 AU , CAD, MIL QUAL - Bulk (Alt: M24308/24-9F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5875 / $32.7265 | Buy Now |
DISTI #
71804605
|
RS | Connector, D-Sub, High Reliable,25 contacts size 20Straight PCB | ITT Cannon M24308/24-9F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6600 | RFQ |
DISTI #
ITTM24308/24-9F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$19.2407 / $23.0741 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port | 0 |
|
$21.9600 / $45.9900 | Buy Now |
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | 1 |
|
$22.0326 | Buy Now |
DISTI #
M24308/24-9F
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,3 ,25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2842 In Stock |
|
$18.6400 / $31.6200 | Buy Now |
DISTI #
IBC M24308/24-9F
|
Avnet Americas | D SUB 25 PLUG, STRAIGHT PCB ,50 AU , CAD, MIL QUAL - Bulk (Alt: IBC M24308/24-9F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M24308/24-9F
M24308/24-9F CAD Models
M24308/24-9F Part Data Attributes
|
M24308/24-9F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/24-9F
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Board Mounting Option | HOLE .12 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.242 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |