-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
212447-1
|
Avnet Americas | Connector Accessories Female Screw Locks (Alt: 212447-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 6 Days | 87 |
|
$29.1578 / $35.0882 | Buy Now |
DISTI #
571-M24308/26-1P
|
Mouser Electronics | D-Sub MIL Spec Connectors SCREW RTNR KIT RoHS: Compliant | 612 |
|
$26.5700 / $33.2800 | Buy Now |
DISTI #
TMZM24308/26-1P
|
Heilind Electronics | DSUB F SCREWLOCK 212447-1 | Americas - 2 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Female Screw Lock Assembly Kit RoHS: Compliant |
676 In Stock 3 On Order |
|
$18.3100 / $37.4200 | Buy Now |
|
Quest Components | CONNECTOR | 248 |
|
$21.9203 / $25.9058 | Buy Now |
|
Quest Components | CONNECTOR | 1 |
|
$39.8550 | Buy Now |
DISTI #
M24308/26-1P
|
TTI | D-Sub MIL Spec Connectors SCREW RTNR KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1470 In Stock |
|
$18.9600 / $22.1200 | Buy Now |
DISTI #
212447-1
|
Avnet Americas | Connector Accessories Female Screw Locks (Alt: 212447-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 6 Days | 87 |
|
$29.1578 / $35.0882 | Buy Now |
DISTI #
212447-1
|
Avnet Americas | Connector Accessories Female Screw Locks (Alt: 212447-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 6 Days | 87 |
|
$29.1578 / $35.0882 | Buy Now |
DISTI #
TMZM24308/26-1P
|
Interstate Connecting Components | DSUB F SCREWLOCK 212447-1 | 7 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/26-1P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/26-1P
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | SCREW ITEM | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for M24308/26-1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/26-1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/26-1P | General Conn Accessory, Screw Item, Steel, | Amphenol Positronic | M24308/26-1P vs M24308/26-1P |