-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78451991
|
Verical | Conn D-Sub PIN 15 POS 1.14mm Crimp ST Panel Mount 15 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 998 |
|
$10.4149 / $16.6638 | Buy Now |
DISTI #
M24308411Z-AMP
|
TME | M24308/4-11Z Min Qty: 3 | 10 |
|
$20.5757 / $20.5770 | Buy Now |
DISTI #
C1S116736772761
|
Chip1Stop | Connector D-Subminiature | 10 |
|
$19.9000 / $20.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/4-11Z
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M24308/4-11Z
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for M24308/4-11Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-11Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-11F | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M24308/4-11Z vs M24308/4-11F |
M24308/4-11F | D Subminiature Connector, | Amphenol Corporation | M24308/4-11Z vs M24308/4-11F |
M24308/4-11Z | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M24308/4-11Z vs M24308/4-11Z |
M24308/4-11Z | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug | ADI Electronics Inc | M24308/4-11Z vs M24308/4-11Z |
M24308/4-11Z | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M24308/4-11Z vs M24308/4-11Z |
M24308/4-11F | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M24308/4-11Z vs M24308/4-11F |
M24308/4-11F | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/4-11Z vs M24308/4-11F |