M24308/4-13F by:

D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug,

Part Details for M24308/4-13F by Amphenol Positronic

Overview of M24308/4-13F by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M24308/4-13F

Part # Distributor Description Stock Price Buy
DISTI # 41AJ7516
Newark Hd-D Sub Conn, Plug, Db, 44Pos, Crimp, D Sub Connector Type:High Density, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:44Contacts, D Sub Shell Size:Db, Contact Termination Type:Crimp, Contact Material:Copper Alloyrohs Compliant: No |Positronic M24308/4-13F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 23
  • 1 $58.3400
  • 10 $51.9200
  • 25 $50.2400
  • 50 $47.1700
  • 100 $44.3800
$44.3800 / $58.3400 Buy Now
DISTI # 3937-M24308/4-13F-600321-ND
DigiKey DSUB CONN,CRIMP, PLUG, CADMIUM Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT 18
In Stock
  • 1 $215.6400
  • 25 $150.9456
  • 250 $113.2182
  • 500 $108.0000
  • 1,000 $104.8182
$104.8182 / $215.6400 Buy Now
DISTI # 4306-M24308/4-13F-ND
DigiKey DSUB CONN,CRIMP, PLUG, CADMIUM Min Qty: 1 Lead time: 14 Weeks Container: Tray Temporarily Out of Stock
  • 1 $53.9400
  • 10 $41.7920
  • 25 $37.9396
  • 40 $36.1493
  • 80 $33.7191
  • 230 $30.4532
$30.4532 / $53.9400 Buy Now
DISTI # POSM24308/4-13F
Heilind Electronics D-SUB PLUG 44 #22D PIN CRIMP Americas - 62 in Stock
Buy Now
DISTI # M24308/4-13F
TTI D-Sub High Density Connectors RECTANGULAR D SUB Min Qty: 1 Package Multiple: 1 Container: Each Americas - 1544
In Stock
  • 1 $21.5800
$21.5800 Buy Now
DISTI # POSM24308/4-13F
Interstate Connecting Components D-SUB PLUG 44 #22D PIN CRIMP 187
Buy Now

Part Details for M24308/4-13F

M24308/4-13F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M24308/4-13F Part Data Attributes

M24308/4-13F Amphenol Positronic
Buy Now
Compare Parts:
M24308/4-13F Amphenol Positronic D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-24308
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Gender MALE
DIN Conformance NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Size 3/B
Termination Type CRIMP
Total Number of Contacts 44

Alternate Parts for M24308/4-13F

This table gives cross-reference parts and alternative options found for M24308/4-13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M24308/4-13Z D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug ADI Electronics Inc M24308/4-13F vs M24308/4-13Z
M24308/4-13F 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG TE Connectivity M24308/4-13F vs M24308/4-13F
M24308/4-13Z 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG TE Connectivity M24308/4-13F vs M24308/4-13Z
M24308/4-13Z D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, Amphenol Positronic M24308/4-13F vs M24308/4-13Z
M24308/4-13K D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M24308/4-13F vs M24308/4-13K
Part Number Description Manufacturer Compare
M24308/4-13F D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Crimp Terminal, Hole .115-.125, Plug, Defense Logistics Agency M24308/4-13F vs M24308/4-13F

M24308/4-13F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/4-13F by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/4-13F by Amphenol Positronic

Select Manufacturer
Which Manufacturer of M24308/4-13F would you like to use for your alert(s)?
  • Please alert me when M24308/4-13F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24308/4-13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/4-13F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24308/4-13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/4-13F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/4-13F by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: