Part Details for M24308/4-13Z by Amphenol PCD
Overview of M24308/4-13Z by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-13Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1181
|
Newark | Hd D-Sub Conn, Plug, 44Pos, Crimp, D Sub Connector Type:High Density, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:44Contacts, D Sub Shell Size:Db, Contact Termination Type:Crimp, Contact Material:Copper Alloy Rohs Compliant: No |Amphenol Pcd M24308/4-13Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$34.2900 / $46.3000 | Buy Now |
DISTI #
81AC9463
|
Newark | Mil-Spec D-Sub Rohs Compliant: No |Amphenol Pcd M24308/4-13Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4900 / $36.9500 | Buy Now |
DISTI #
PCMM24308/4-13Z
|
Heilind Electronics | M24308413Z | Americas - 0 in Stock |
|
$24.4362 / $29.1356 | Buy Now |
DISTI #
PCMM24308/4-13Z
|
Interstate Connecting Components | M24308413Z | 0 |
|
$24.4362 / $29.1356 | Buy Now |