Part Details for M24308/4-14Z by Amphenol Positronic
Overview of M24308/4-14Z by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-14Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0953
|
Newark | M24308/4-14Z |Positronic M24308/4-14Z Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6400 / $89.2000 | Buy Now |
DISTI #
APM24308/4-14Z-ND
|
DigiKey | CONN D-SUB 62POS PLUG CRIMP G50 Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.9192 | Buy Now |
DISTI #
523-M24308/4-14Z
|
Mouser Electronics | D-Sub High Density Connectors | 22 |
|
$44.7500 / $60.1500 | Buy Now |
DISTI #
POSM24308/4-14Z
|
Heilind Electronics | D-SUB PLUG 62 #22D PIN CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSM24308/4-14Z
|
Interstate Connecting Components | D-SUB PLUG 62 #22D PIN CRIMP | 0 |
|
Buy Now |
Part Details for M24308/4-14Z
M24308/4-14Z CAD Models
M24308/4-14Z Part Data Attributes
|
M24308/4-14Z
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/4-14Z
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/4-14Z
This table gives cross-reference parts and alternative options found for M24308/4-14Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-14Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-14Z | D Subminiature Connector, 62 Contact(s), Male, Plug | TE Connectivity | M24308/4-14Z vs M24308/4-14Z |