Part Details for M24308/4-15F by Amphenol PCD
Overview of M24308/4-15F by Amphenol PCD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1184
|
Newark | Hd D Sub Connector, Plug, 78Pos, No. Of Contacts:78Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:Dd, Product Range:D*ma Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: No |Amphenol Pcd M24308/4-15F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$59.5100 / $73.8500 | Buy Now |
DISTI #
PCMM24308/4-15F
|
Heilind Electronics | M24308415F | Americas - 0 in Stock |
|
$29.7968 / $38.3920 | Buy Now |
DISTI #
PCMM24308/4-15F
|
Interstate Connecting Components | M24308415F | 0 |
|
$29.7968 / $38.3920 | Buy Now |
DISTI #
2759239
|
element14 Asia-Pacific | HD D SUB CONNECTOR, PLUG, 78POS RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$58.7540 / $72.9188 | Buy Now |
DISTI #
2759239
|
Farnell | HD D SUB CONNECTOR, PLUG, 78POS RoHS: Not Compliant Min Qty: 1 Lead time: 28 Weeks, 6 Days Container: Each | 2 |
|
$62.0067 / $76.9493 | Buy Now |