-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDMAM78PA101
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9387
|
Newark | D-Sub Connector Rohs Compliant: No |Itt Cannon M24308/4-15F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$66.1200 / $82.0600 | Buy Now |
DISTI #
IM24308/4-15F-ND
|
DigiKey | CONN DSUB HD PLUG 78POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
22 In Stock |
|
$65.4905 / $81.2700 | Buy Now |
DISTI #
74747339
|
RS | D Sub,130778-0009 MS | ITT Cannon M24308/4-15F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$82.8700 | RFQ |
DISTI #
ITTM24308/4-15F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$64.2000 / $65.3889 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port |
50 In Stock |
|
$52.5000 / $83.3200 | Buy Now |
|
Quest Components | 78 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 1 |
|
$72.6000 | Buy Now |
DISTI #
M24308/4-15F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 197 In Stock |
|
$39.6000 / $54.1800 | Buy Now |
DISTI #
ITTM24308/4-15F
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$64.2000 / $65.3889 | Buy Now |
DISTI #
130778-0009 MS
|
Avnet Abacus | Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal1 Port (Alt: 130778-0009 MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | 78 Position D-Sub, High Density Plug, Male Pins Connector, Panel Mount Crimp | 6100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/4-15F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-15F
ITT Interconnect Solutions
DDMAM78PA101
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR |