Part Details for M24308/4-15F by TE Connectivity
Overview of M24308/4-15F by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204521-2
|
Avnet Americas | Conn High Density D-Sub PL 78 POS Crimp ST Panel Mount 78 Terminal 1 Port - Bulk (Alt: 204521-2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6840 / $62.1960 | Buy Now |
DISTI #
571-M24308/4-15F
|
Mouser Electronics | D-Sub MIL Spec Connectors 78P DSUB PLUG RoHS: Not Compliant | 107 |
|
$45.5400 / $53.6100 | Buy Now |
DISTI #
TMZM24308/4-15F
|
Heilind Electronics | KITTED WITH CONTACTS M24308/4-268F | Americas - 0 in Stock4 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port | 0 |
|
$29.2800 / $34.1100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | 78 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 11 |
|
$45.3750 / $47.1900 | Buy Now |
|
Quest Components | 78 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 600 |
|
$54.4500 / $72.6000 | Buy Now |
|
Quest Components | 78 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 8 |
|
$65.3400 / $72.6000 | Buy Now |
|
Quest Components | 78 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 6 |
|
$68.9700 / $72.6000 | Buy Now |
Part Details for M24308/4-15F
M24308/4-15F CAD Models
M24308/4-15F Part Data Attributes
|
M24308/4-15F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/4-15F
TE Connectivity
78 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.62 inch | |
Body Depth | 0.404 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |
Alternate Parts for M24308/4-15F
This table gives cross-reference parts and alternative options found for M24308/4-15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-15F | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/4-15F vs M24308/4-15F |