Part Details for M24308/4-16Z by Amphenol PCD
Overview of M24308/4-16Z by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-16Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH5906
|
Newark | D Sub Connector, Plug, Df, 104Pos, D Sub Connector Type:High Density, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:104Contacts, D Sub Shell Size:Df, Contact Termination Type:Crimp, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Pcd M24308/4-16Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$24.7900 | Buy Now |
DISTI #
PCMM24308/4-16Z
|
Heilind Electronics | HIGH DENSITY, 104 PIN STEEL SHELL, ZINC YP FINISH | Americas - 0 in Stock |
|
$85.6424 / $110.3470 | Buy Now |
DISTI #
PCMM24308/4-16Z
|
Interstate Connecting Components | HIGH DENSITY, 104 PIN STEEL SHELL, ZINC YP FINISH | 0 |
|
$85.6424 / $110.3470 | Buy Now |