Part Details for M24308/4-19F by ITT Interconnect Solutions
Overview of M24308/4-19F by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5687BRUZ-RL7 | Analog Devices | 119-19F-01 |
Price & Stock for M24308/4-19F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/4-19F-ND
|
DigiKey | CONN D-SUB PLUG 44POS CRIMP Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.2040 | Buy Now |
DISTI #
M24308/4-19F
|
Avnet Americas | M24308/4-19F - Bulk (Alt: M24308/4-19F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8625 / $51.0785 | Buy Now |
DISTI #
965-M24308/4-19F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium | 97 |
|
$38.9700 / $49.7900 | Buy Now |
DISTI #
74747342
|
RS | D Sub,130778-0022 MS | ITT Cannon M24308/4-19F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4500 | RFQ |
DISTI #
ITAM24308/4-19F
|
Heilind Electronics | D-SUB PLUG 44 #22D PIN CRIMP | Americas - 0 in Stock |
|
$26.5950 / $30.8845 | Buy Now |
DISTI #
ITTM24308/4-19F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$38.2292 / $48.0949 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$34.2700 / $93.8700 | Buy Now | |
DISTI #
M24308/4-19F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 204 In Stock |
|
$32.2600 / $38.1700 | Buy Now |
DISTI #
ITTM24308/4-19F
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$38.2292 / $48.0949 | Buy Now |
DISTI #
ITAM24308/4-19F
|
Interstate Connecting Components | D-SUB PLUG 44 #22D PIN CRIMP | 0 |
|
$26.5950 / $30.8845 | Buy Now |
Part Details for M24308/4-19F
M24308/4-19F CAD Models
M24308/4-19F Part Data Attributes
|
M24308/4-19F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-19F
ITT Interconnect Solutions
DSUB 44M CRIMP G50 w/tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |