Part Details for M24308/4-1Z by Cinch Connectivity Solutions
Overview of M24308/4-1Z by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM24308/4-1Z-ND
|
DigiKey | DSUB 9 P CRIMP G50 YLW ZN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
312 In Stock |
|
$19.2600 / $24.2700 | Buy Now |
DISTI #
538-M24308/4-1Z
|
Mouser Electronics | D-Sub MIL Spec Connectors M24308/4-1 RoHS: Compliant | 6 |
|
$50.7700 / $61.7900 | Buy Now |
Part Details for M24308/4-1Z
M24308/4-1Z CAD Models
M24308/4-1Z Part Data Attributes
|
M24308/4-1Z
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
M24308/4-1Z
Cinch Connectivity Solutions
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |