Part Details for M24308/4-259F by ITT Interconnect Solutions
Overview of M24308/4-259F by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC259FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for M24308/4-259F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6861
|
Newark | D Sub |Itt Cannon M24308/4-259F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 / $8.4200 | Buy Now |
DISTI #
1003-M24308/4-259F-ND
|
DigiKey | DSUB 9POS PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5781 / $15.8200 | Buy Now |
DISTI #
M24308/4-259F
|
Avnet Americas | M24308/4-259F - Bulk (Alt: M24308/4-259F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6000 / $11.0445 | Buy Now |
DISTI #
965-M243084259F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium | 94 |
|
$6.2800 / $16.1400 | Buy Now |
DISTI #
74747370
|
RS | D Sub,130779-0022 MS | ITT Cannon M24308/4-259F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5300 | RFQ |
DISTI #
ITAM24308/4-259F
|
Heilind Electronics | D-SUB PLUG 9 #20 PIN CRIMP | Americas - 0 in Stock |
|
$4.8300 / $5.6091 | Buy Now |
DISTI #
ITTM24308/4-259F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$8.2661 / $10.3994 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 9 POS Crimp ST Panel Mount | 0 |
|
$8.1900 / $11.9400 | Buy Now |
DISTI #
M24308/4-259F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1733 In Stock |
|
$5.8300 / $8.0500 | Buy Now |
DISTI #
ITTM24308/4-259F
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$8.2661 / $10.3994 | Buy Now |
Part Details for M24308/4-259F
M24308/4-259F CAD Models
M24308/4-259F Part Data Attributes
|
M24308/4-259F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-259F
ITT Interconnect Solutions
DSUB 9POS PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR |