Part Details for M24308/4-259F by TE Connectivity
Overview of M24308/4-259F by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC259FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for M24308/4-259F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M24308/4-259F
|
Mouser Electronics | D-Sub MIL Spec Connectors D-SUB 9 POSITION RoHS: Not Compliant | 0 |
|
$5.7300 / $8.2800 | Order Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
TMZM24308/4-259F
|
Heilind Electronics | ASY,PLUG,STD,109,1 | Americas - 0 in Stock500 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 9 POS Crimp ST Panel Mount RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Pin, 0.109 Pitch, Crimp Terminal | 2 |
|
$5.0000 / $6.0000 | Buy Now |
DISTI #
M24308/4-259F
|
TTI | D-Sub MIL Spec Connectors D-SUB 9 POSITION Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.7100 / $5.3000 | Buy Now |
DISTI #
TMZM24308/4-259F
|
Interstate Connecting Components | ASY,PLUG,STD,109,1 | 01350 On Order |
|
$6.3115 / $8.8689 | Buy Now |
Part Details for M24308/4-259F
M24308/4-259F CAD Models
M24308/4-259F Part Data Attributes
|
M24308/4-259F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/4-259F
TE Connectivity
9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/4-259F
This table gives cross-reference parts and alternative options found for M24308/4-259F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-259F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-259F | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | M24308/4-259F vs M24308/4-259F |
M24308/4-259F | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle | Bel Fuse | M24308/4-259F vs M24308/4-259F |
M24308/4-259Z | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/4-259F vs M24308/4-259Z |
M24308/4-259Z | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M24308/4-259F vs M24308/4-259Z |
M24308/4-259F | D Subminiature Connector, | Amphenol Corporation | M24308/4-259F vs M24308/4-259F |
M24308/4-259Z | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | M24308/4-259F vs M24308/4-259Z |
M24308/4-259Z | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug | ADI Electronics Inc | M24308/4-259F vs M24308/4-259Z |
M24308/4-259Z | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | Cristek Interconnects Inc | M24308/4-259F vs M24308/4-259Z |
M24308/4-259K | D Subminiature Connector, | Amphenol Corporation | M24308/4-259F vs M24308/4-259K |
M24308/4-259Z | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M24308/4-259F vs M24308/4-259Z |