Part Details for M24308/4-259Z by Amphenol PCD
Overview of M24308/4-259Z by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-259Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1199
|
Newark | D Sub Housing Connector, Plug, De, 9Pos, No. Of Positions:9Positions, Connector Type:D Sub, Connector Shell Size:De, Product Range:Mil-Dtl-24308 Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: Yes |Amphenol Pcd M24308/4-259Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 348 |
|
$2.2200 | Buy Now |
DISTI #
PCMM24308/4-259Z
|
Heilind Electronics | M243084259Z | Americas - 2 in Stock |
|
$3.1384 / $3.5005 | Buy Now |
DISTI #
PCMM24308/4-259Z
|
Interstate Connecting Components | M243084259Z | 7 |
|
$3.1384 / $3.5005 | Buy Now |
|
Powell Electronics | Mil-Spec D-Sub Connector Min Qty: 1 | 18 |
|
$5.8800 / $13.6500 | Buy Now |