Part Details for M24308/4-259Z by ITT Interconnect Solutions
Overview of M24308/4-259Z by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-259Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6860
|
Newark | D Sub |Itt Cannon M24308/4-259Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $8.2200 | Buy Now |
DISTI #
1003-M24308/4-259Z-ND
|
DigiKey | DSUB 9POS PLUG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
85 In Stock |
|
$7.4553 / $12.3300 | Buy Now |
DISTI #
CAN M24308/4-259Z
|
Avnet Americas | M24308/4-259 - Bulk (Alt: CAN M24308/4-259Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 2147 Factory Stock |
|
$4.7763 / $10.1528 | Buy Now |
DISTI #
M24308/4-259Z
|
Avnet Americas | M24308/4-259 - Bulk (Alt: M24308/4-259Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2250 / $10.2675 | Buy Now |
DISTI #
965-M243084259Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc,1 ,9 | 55 |
|
$5.9400 / $8.5600 | Buy Now |
DISTI #
74747315
|
RS | D Sub,130776-0019 MS | ITT Cannon M24308/4-259Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9300 | RFQ |
DISTI #
ITTM24308/4-259Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$7.6846 / $9.6678 | Buy Now |
DISTI #
ITAM24308/4-259Z
|
Heilind Electronics | D-SUB PLUG 9 #20 PIN CRIMP | Americas - 0 in Stock |
|
$3.7650 / $4.3723 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 9 POS Crimp ST Panel Mount | 0 |
|
$7.6100 / $11.1000 | Buy Now |
DISTI #
M24308/4-259Z
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1733 In Stock |
|
$5.2600 / $8.4700 | Buy Now |
Part Details for M24308/4-259Z
M24308/4-259Z CAD Models
M24308/4-259Z Part Data Attributes
|
M24308/4-259Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-259Z
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/4-259Z
This table gives cross-reference parts and alternative options found for M24308/4-259Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-259Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-259F | D Subminiature Connector, | Amphenol Corporation | M24308/4-259Z vs M24308/4-259F |