Part Details for M24308/4-259Z by TE Connectivity
Overview of M24308/4-259Z by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-259Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMZM24308/4-259Z
|
Heilind Electronics | Americas - 487 in Stock |
|
$4.2623 / $5.5320 | Buy Now | |
DISTI #
M24308/4-259Z
|
TTI | D-Sub MIL Spec Connectors 1757819-1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7855 In Stock |
|
$4.3200 / $6.7800 | Buy Now |
DISTI #
TMZM24308/4-259Z
|
Interstate Connecting Components | 1462 |
|
$4.2623 / $5.5320 | Buy Now |
Part Details for M24308/4-259Z
M24308/4-259Z CAD Models
M24308/4-259Z Part Data Attributes
|
M24308/4-259Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/4-259Z
TE Connectivity
9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/4-259Z
This table gives cross-reference parts and alternative options found for M24308/4-259Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-259Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-259F | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | M24308/4-259Z vs M24308/4-259F |
M24308/4-259F | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle | Bel Fuse | M24308/4-259Z vs M24308/4-259F |
M24308/4-259Z | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/4-259Z vs M24308/4-259Z |
M24308/4-259Z | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M24308/4-259Z vs M24308/4-259Z |
M24308/4-259F | D Subminiature Connector, | Amphenol Corporation | M24308/4-259Z vs M24308/4-259F |
M24308/4-259Z | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | M24308/4-259Z vs M24308/4-259Z |
M24308/4-259Z | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug | ADI Electronics Inc | M24308/4-259Z vs M24308/4-259Z |
M24308/4-259Z | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | Cristek Interconnects Inc | M24308/4-259Z vs M24308/4-259Z |
M24308/4-259K | D Subminiature Connector, | Amphenol Corporation | M24308/4-259Z vs M24308/4-259K |
M24308/4-259F | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M24308/4-259Z vs M24308/4-259F |