Part Details for M24308/4-262Z by ITT Interconnect Solutions
Overview of M24308/4-262Z by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-262Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6866
|
Newark | D Sub |Itt Cannon M24308/4-262Z Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2600 / $25.7500 | Buy Now |
DISTI #
1003-M24308/4-262Z-ND
|
DigiKey | CONN D-SUB PLUG 37POS Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
39 In Stock |
|
$20.5000 / $21.5400 | Buy Now |
DISTI #
CAN M24308/4-262Z
|
Avnet Americas | M24308/4-262 - Bulk (Alt: CAN M24308/4-262Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 85 Factory Stock |
|
$10.4250 / $21.0401 | Buy Now |
DISTI #
M24308/4-262Z
|
Avnet Americas | M24308/4-262 - Bulk (Alt: M24308/4-262Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3750 / $30.3400 | Buy Now |
DISTI #
965-M243084262Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc | 0 |
|
$14.0300 / $20.0200 | Order Now |
DISTI #
ITTM24308/4-262Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$18.9074 / $22.6667 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 37 POS Crimp ST Panel Mount RoHS: Compliant | 0 |
|
$20.3600 / $42.6400 | Buy Now |
DISTI #
M24308/4-262Z
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 842 In Stock |
|
$9.8700 / $22.1700 | Buy Now |
DISTI #
ITTM24308/4-262Z
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$18.9074 / $22.6667 | Buy Now |
|
Master Electronics | Conn Housing PL 37 POS Crimp ST Panel Mount RoHS: Compliant | 0 |
|
$20.3600 / $42.6400 | Buy Now |
Part Details for M24308/4-262Z
M24308/4-262Z CAD Models
M24308/4-262Z Part Data Attributes:
|
M24308/4-262Z
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
M24308/4-262Z
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |