-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9457
|
Newark | Te Connectivity/ Cii Brand |Cii Te Connectivity M24308/4-2F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7300 / $21.6200 | Buy Now |
DISTI #
205558-2
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: 205558-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4522 / $21.0018 | Buy Now |
DISTI #
205558-2
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: 205558-2) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$2.9608 / $3.5631 | Buy Now |
DISTI #
571-M24308/4-2F
|
Mouser Electronics | D-Sub MIL Spec Connectors D-SUB 15 POSITION RoHS: Not Compliant | 181 |
|
$13.7400 / $26.8800 | Buy Now |
DISTI #
TMZM24308/4-2F
|
Heilind Electronics | KITTED WITH CONTACTS M24308/4-260F | Americas - 0 in Stock128 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port |
17 In Stock |
|
$6.8800 / $8.3900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 23 |
|
$26.7281 / $27.7973 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 12 |
|
$11.2000 / $12.6000 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 7 |
|
$22.4042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/4-2F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/4-2F
TE Connectivity
15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for M24308/4-2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-2Z | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug | ADI Electronics Inc | M24308/4-2F vs M24308/4-2Z |