Datasheets
M24308/4-304F by:

25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG

Part Details for M24308/4-304F by TE Connectivity

Overview of M24308/4-304F by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M24308/4-304F

Part # Distributor Description Stock Price Buy
DISTI # TMZM24308/4-304F
Heilind Electronics AMPLIMITE,ASY,PLUG,FB,109,3,CO Americas - 0 in Stock
Buy Now
Onlinecomponents.com Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029 RoHS: Compliant 0
  • 1 $62.9200
  • 5 $38.7200
  • 10 $35.4500
  • 25 $33.5600
  • 50 $32.6900
  • 100 $31.8600
$31.8600 / $62.9200 Buy Now
DISTI # TMZM24308/4-304F
Interstate Connecting Components AMPLIMITE,ASY,PLUG,FB,109,3,CO 0
Buy Now
Master Electronics Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029 RoHS: Compliant 0
  • 1 $62.9200
  • 5 $38.7200
  • 10 $35.4500
  • 25 $33.5600
  • 50 $32.6900
  • 100 $31.8600
$31.8600 / $62.9200 Buy Now

Part Details for M24308/4-304F

M24308/4-304F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M24308/4-304F Part Data Attributes

M24308/4-304F TE Connectivity
Buy Now Datasheet
Compare Parts:
M24308/4-304F TE Connectivity 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
Part Life Cycle Code Active
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
Additional Feature AMPLIMITE, STANDARD: MIL-DTL-24308
Body Breadth 0.509 inch
Body Depth 0.375 inch
Body Length 2.103 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .12
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 7.5 A
Shell Finish CADMIUM
Shell Material STEEL
Shell Size 3/B
Terminal Pitch 2.77 mm
Termination Type CRIMP
Total Number of Contacts 25
Wire Size-Max 20 AWG

Alternate Parts for M24308/4-304F

This table gives cross-reference parts and alternative options found for M24308/4-304F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-304F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M24308/4-304F D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Plug, Cinch Connectivity Solutions M24308/4-304F vs M24308/4-304F
M24308/4-304Z D Subminiature Connector, Amphenol Corporation M24308/4-304F vs M24308/4-304Z
M24308/4-304F D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Receptacle Bel Fuse M24308/4-304F vs M24308/4-304F

M24308/4-304F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/4-304F by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/4-304F by TE Connectivity

Select Manufacturer
Which Manufacturer of M24308/4-304F would you like to use for your alert(s)?
  • Please alert me when M24308/4-304F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24308/4-304F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/4-304F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24308/4-304F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/4-304F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/4-304F by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: