Part Details for M24308/4-306F by Amphenol PCD
Overview of M24308/4-306F by Amphenol PCD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQJ0306FQDQS#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4A 95Mohm Upak/Sc-62 | |
RQJ0306FQDQA#H6 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -3A 95Mohm Mpak/Sc-59 | |
RQJ0306FQDQS#H3 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4A 95Mohm Upak/Sc-62 |
Price & Stock for M24308/4-306F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH5942
|
Newark | - |Amphenol Pcd M24308/4-306F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |