Part Details for M24308/4-306F by ITT Interconnect Solutions
Overview of M24308/4-306F by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQJ0306FQDQS#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4A 95Mohm Upak/Sc-62 | |
RQJ0306FQDQA#H6 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -3A 95Mohm Mpak/Sc-59 | |
RQJ0306FQDQS#H3 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4A 95Mohm Upak/Sc-62 |
Price & Stock for M24308/4-306F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/4-306F
|
Avnet Americas | M24308/4-306F - Bulk (Alt: M24308/4-306F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M243084306F
|
Mouser Electronics | D-Sub MIL Spec Connectors DDMAMF50PA101 | 0 |
|
$38.1500 / $41.7700 | Order Now |
DISTI #
M24308/4-306F
|
PEI Genesis | DDMAMF50PA101 Min Qty: 1 | 47 |
|
$65.8500 / $82.6400 | Buy Now |