Part Details for M24308/4-353 by Amphenol PCD
Overview of M24308/4-353 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1237
|
Newark | - |Amphenol Pcd M24308/4-353 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70345708
|
RS | High Density D-Sub, 44 Pin, Steel, Nickel Finish | Amphenol Pcd M24308/4-353 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$242.1600 | RFQ |
DISTI #
PCMM24308/4-353
|
Heilind Electronics | MIL-SPEC D-SUB M2000/4-353 | Americas - 0 in Stock |
|
$68.1904 / $102.6841 | Buy Now |
DISTI #
PCMM24308/4-353
|
Interstate Connecting Components | MIL-SPEC D-SUB M2000/4-353 | 0 |
|
$68.1904 / $102.6841 | Buy Now |