Part Details for M24308/4-440F by ITT Interconnect Solutions
Overview of M24308/4-440F by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-440F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/4-440F-ND
|
DigiKey | CONN DSUB HD PLUG 15POS PNL MNT Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2247 | Buy Now |
DISTI #
M24308/4-440F
|
Avnet Americas | M24308/4-440F - Bulk (Alt: M24308/4-440F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9500 / $25.5485 | Buy Now |
DISTI #
V90:2381_17870457
|
Arrow Electronics | Conn D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$11.4800 / $28.6900 | Buy Now |
DISTI #
ITTM24308/4-440F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$14.3148 / $19.0741 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1400 / $35.9100 | Buy Now |
DISTI #
40092230
|
Verical | Conn D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$11.4800 / $28.6900 | Buy Now |
DISTI #
M24308/4-440F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 381 In Stock |
|
$13.0100 / $25.5500 | Buy Now |
DISTI #
M24308/4-440F
|
Avnet Americas | M24308/4-440F - Bulk (Alt: M24308/4-440F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9500 / $25.5485 | Buy Now |
DISTI #
M24308/4-440F
|
Avnet Americas | M24308/4-440F - Bulk (Alt: M24308/4-440F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9500 / $25.5485 | Buy Now |
DISTI #
ITTM24308/4-440F
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$14.3148 / $19.0741 | Buy Now |