Part Details for M24308/4-440Z by ITT Interconnect Solutions
Overview of M24308/4-440Z by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-440Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/4-440Z-ND
|
DigiKey | CONN PLUG 15POS PNL MT DEMAMY15P Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5950 | Buy Now |
DISTI #
M24308/4-440Z
|
Avnet Americas | M24308/4-440 - Bulk (Alt: M24308/4-440Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5375 / $24.7530 | Buy Now |
DISTI #
V90:2381_18038465
|
Arrow Electronics | Conn D-Sub Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$10.4900 / $27.7500 | Buy Now |
DISTI #
ITTM24308/4-440Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$13.8704 / $18.8302 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6100 / $34.7900 | Buy Now |
DISTI #
40654175
|
Verical | Conn D-Sub Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$10.4900 / $27.7500 | Buy Now |
DISTI #
M24308/4-440Z
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 513 In Stock |
|
$11.8700 / $24.3200 | Buy Now |
DISTI #
M24308/4-440Z
|
Avnet Americas | M24308/4-440 - Bulk (Alt: M24308/4-440Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5375 / $24.7530 | Buy Now |
DISTI #
M24308/4-440Z
|
Avnet Americas | M24308/4-440 - Bulk (Alt: M24308/4-440Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5375 / $24.7530 | Buy Now |
DISTI #
ITTM24308/4-440Z
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$13.8704 / $18.8302 | Buy Now |