-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F1001
|
Newark | D Sub Connector, Standard, 37 Position, Plug, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:Dc, Product Range:M24308 Series, Connector Body Material:Steel Body, Connector Type:D Sub Rohs Compliant: No |Cinch Connectivity Solutions M24308/4-4F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$76.9000 / $93.8200 | Buy Now |
DISTI #
CM24308/4-4F-ND
|
DigiKey | DSUB 37 P CRIMP G50 YLW CAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$68.7458 / $78.3700 | Buy Now |
DISTI #
538-M24308/4-4F
|
Mouser Electronics | D-Sub MIL Spec Connectors MIL D-SUB 37P MALE RoHS: Not Compliant | 0 |
|
$58.8900 | Order Now |
DISTI #
70039637
|
RS | Connector d-subminiature crimp and pokeplug contacts included 37 position. | Cinch M24308/4-4F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 2 |
|
$60.3400 / $78.3700 | Buy Now |
|
Quest Components | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 9 |
|
$47.3558 | Buy Now |
|
Quest Components | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 4 |
|
$39.2200 | Buy Now |
|
Quest Components | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 10 |
|
$41.9961 / $44.2064 | Buy Now |
|
Quest Components | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 7 |
|
$65.5695 / $72.8550 | Buy Now |
DISTI #
1350092
|
element14 Asia-Pacific | D SUB CONNECTOR, STANDARD, 37 POSITION, PLUG RoHS: Not Compliant Min Qty: 1 Container: Each | 9 |
|
$58.0508 | Buy Now |
DISTI #
1350092
|
Farnell | D SUB CONNECTOR, STANDARD, 37 POSITION, PLUG RoHS: Not Compliant Min Qty: 1 Lead time: 12 Weeks, 6 Days Container: Each | 9 |
|
$81.6590 / $99.6417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/4-4F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-4F
Cinch Connectivity Solutions
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
This table gives cross-reference parts and alternative options found for M24308/4-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-4Z | D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug | ADI Electronics Inc | M24308/4-4F vs M24308/4-4Z |