There are no models available for this part yet.
Overview of M24308/6-11P by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for M24308/6-11P by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ1037
|
Newark | M24308/6-11P |Positronic M24308/6-11P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.5000 / $185.6800 | Buy Now | |
DISTI #
01AM4897
|
Newark | Hd D Sub Conn, Rcpt, 15Pos, Crimp Rohs Compliant: No |Positronic M24308/6-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.3200 | Buy Now | |
DISTI #
3937-M24308/6-11P-600081-ND
|
DigiKey | CONN DSUB HD RCP 15P PANEL CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
400 In Stock |
|
$146.6182 / $175.9500 | Buy Now | |
DISTI #
2899-M24308/6-11P-ND
|
DigiKey | CONN DSUB HD RCP 15P PANEL CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$65.3950 / $82.3200 | Buy Now | |
DISTI #
4306-M24308/6-11P-ND
|
DigiKey | CONN DSUB HD RCP 15P PANEL CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5 In Stock |
|
$126.5768 / $148.4000 | Buy Now | |
DISTI #
276-M24308/6-11P
|
Mouser Electronics | D-Sub High Density Connectors D-SUB RoHS: Not Compliant | 3 |
|
$155.6200 | Buy Now | |
DISTI #
POSM24308/6-11P
|
Heilind Electronics | D-SUB RECP 15 #22D SKT CRIMP | Americas - 3 in Stock |
|
$110.7125 / $122.2795 | Buy Now | |
DISTI #
M24308/6-11P
|
TTI | D-Sub High Density Connectors D-SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 119 In Stock |
|
$93.7300 | Buy Now | |
DISTI #
POSM24308/6-11P
|
Interstate Connecting Components | D-SUB RECP 15 #22D SKT CRIMP | 9 |
|
$110.7125 / $122.2795 | Buy Now | |
Powell Electronics | Military D-Sub Connector Min Qty: 1 | 400 |
|
$80.6400 / $96.7700 | Buy Now |
CAD Models for M24308/6-11P by Amphenol Positronic
Part Data Attributes for M24308/6-11P by Amphenol Positronic
M24308/6-11P
Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
1/E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
Want to compare parts?
-
M24308/6-11PAmphenol PositronicD Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle,VS
-
Alternate Parts for M24308/6-11P
This table gives cross-reference parts and alternative options found for M24308/6-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/6-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/6-11F | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/6-11P vs M24308/6-11F |
M24308/6-11Z | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/6-11P vs M24308/6-11Z |
M24308/6-11Z | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M24308/6-11P vs M24308/6-11Z |
M24308/6-11F | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M24308/6-11P vs M24308/6-11F |
M24308/6-11Z | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Positronic | M24308/6-11P vs M24308/6-11Z |
M24308/6-11F | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,SKT,CRIMP TERMINAL,HOLE .112-.124 | TE Connectivity | M24308/6-11P vs M24308/6-11F |