Part Details for M24308/6-12P by Amphenol Positronic
Overview of M24308/6-12P by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/6-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3323
|
Newark | Hd-D Sub Conn, Rcpt, Da, 26Pos, Crimp, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Crimp Rohs Compliant: Yes |Positronic M24308/6-12P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$151.0500 | Buy Now |
DISTI #
4306-M24308/6-12P-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
49 In Stock |
|
$185.8456 / $209.6000 | Buy Now |
DISTI #
276-M24308/6-12P
|
Mouser Electronics | D-Sub High Density Connectors D-SUB RoHS: Not Compliant | 30 |
|
$187.2500 / $194.2300 | Buy Now |
DISTI #
POSM24308/6-12P
|
Heilind Electronics | D-SUB RECP 26 #22D SKT CRIMP | Americas - 5 in Stock |
|
$194.0493 / $246.4980 | Buy Now |
DISTI #
M24308/6-12P
|
TTI | D-Sub High Density Connectors D-SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 45 In Stock |
|
$187.5600 | Buy Now |
DISTI #
POSM24308/6-12P
|
Interstate Connecting Components | D-SUB RECP 26 #22D SKT CRIMP | 16 |
|
$194.0493 / $246.4980 | Buy Now |
|
Powell Electronics | DD26F1000S-MIL Min Qty: 1 | 15 |
|
$116.3800 / $235.2600 | Buy Now |
DISTI #
3933505
|
element14 Asia-Pacific | HD D SUB CONN, RCPT, 26POS, SIZE DA RoHS: Not Compliant Min Qty: 25 Container: Each | 0 |
|
$271.2895 | Buy Now |
DISTI #
3933505
|
Farnell | HD D SUB CONN, RCPT, 26POS, SIZE DA RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$244.8885 / $290.9846 | Buy Now |
DISTI #
M24308/6-12P
|
FDH Electronics | Other Products Min Qty: 1 | 0 |
|
$90.1300 / $155.4750 | Buy Now RFQ |
Part Details for M24308/6-12P
M24308/6-12P CAD Models
M24308/6-12P Part Data Attributes:
|
M24308/6-12P
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/6-12P
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for M24308/6-12P
This table gives cross-reference parts and alternative options found for M24308/6-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/6-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/6-12F | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,26 CONTACTS,SKT,CRIMP TERMINAL,HOLE .112-.124 | TE Connectivity | M24308/6-12P vs M24308/6-12F |
M24308/6-12Z | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Positronic | M24308/6-12P vs M24308/6-12Z |
M24308/6-12F | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M24308/6-12P vs M24308/6-12F |
M24308/6-12F | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/6-12P vs M24308/6-12F |
M24308/6-12F | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Positronic | M24308/6-12P vs M24308/6-12F |