There are no models available for this part yet.
Overview of M24308/6-551 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/6-551 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ1097
|
Newark | M24308/6-551 |Positronic M24308/6-551 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8200 / $134.9000 | Buy Now | |
DISTI #
4306-M24308/6-551-ND
|
DigiKey | D-SUB RECEPTACLE CRIMP TYPE CONN Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.0940 | Buy Now | |
DISTI #
276-M24308/6-551
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Not Compliant | 0 |
|
$114.4000 / $118.3600 | Order Now | |
DISTI #
POSM24308/6-551
|
Heilind Electronics | D-SUB RECP 9 #20 SKT CRIMP | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSM24308/6-551
|
Interstate Connecting Components | D-SUB RECP 9 #20 SKT CRIMP | 0 |
|
Buy Now |
CAD Models for M24308/6-551 by Amphenol Positronic
Part Data Attributes for M24308/6-551 by Amphenol Positronic
M24308/6-551
Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
1/E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
Want to compare parts?
-
M24308/6-551Amphenol PositronicD Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,VS
-