Part Details for M24308/8-16P by Amphenol Positronic
Overview of M24308/8-16P by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for M24308/8-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ1135
|
Newark | M24308/8-16P |Positronic M24308/8-16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$453.8400 / $1,009.2000 | Buy Now |
DISTI #
4306-M24308/8-16P-ND
|
DigiKey | D-SUB PLUG CRIMP TYPE CONNECTOR Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$717.0948 | Buy Now |
DISTI #
276-M24308/8-16P
|
Mouser Electronics | D-Sub High Density Connectors DD104M1000S-MIL RoHS: Not Compliant | 20 |
|
$717.1000 / $790.6200 | Buy Now |
DISTI #
POSM24308/8-16P
|
Heilind Electronics | D-SUB PLUG 104 #22D PIN CRIMP | Americas - 0 in Stock1 On Order |
|
Buy Now | |
DISTI #
M24308/8-16P
|
TTI | D-Sub High Density Connectors DD104M1000S-MIL Min Qty: 25 Package Multiple: 1 | Americas - 0 |
|
$981.6700 | Buy Now |
DISTI #
POSM24308/8-16P
|
Interstate Connecting Components | D-SUB PLUG 104 #22D PIN CRIMP | 24 On Order |
|
Buy Now | |
DISTI #
M24308/8-16P
|
PEI Genesis | DD104M1000S-MIL Min Qty: 1 | 25 |
|
$858.0800 / $873.6800 | Buy Now |
Part Details for M24308/8-16P
M24308/8-16P CAD Models
M24308/8-16P Part Data Attributes
|
M24308/8-16P
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/8-16P
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 |
Alternate Parts for M24308/8-16P
This table gives cross-reference parts and alternative options found for M24308/8-16P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/8-16P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/8-16Z | D Subminiature Connector, | Amphenol Corporation | M24308/8-16P vs M24308/8-16Z |
M24308/8-16F | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/8-16P vs M24308/8-16F |
M24308/8-16A | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/8-16P vs M24308/8-16A |
M24308/8-16F | D Subminiature Connector, | Amphenol Corporation | M24308/8-16P vs M24308/8-16F |